Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1000mm

RS Stock No.: 206-391Brand: ManorgaManufacturers Part No.: BRRAYOSLD201040S1
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Rack Mount Shelf

Number Of Shelves

12

Height

2000mm

Width

1000mm

Country of Origin

France

Stock information temporarily unavailable.

AED 5,508.35

AED 5,508.35 Each (ex VAT)

AED 5,783.77

AED 5,783.77 Each (inc. VAT)

Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1000mm

AED 5,508.35

AED 5,508.35 Each (ex VAT)

AED 5,783.77

AED 5,783.77 Each (inc. VAT)

Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1000mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Rack Mount Shelf

Number Of Shelves

12

Height

2000mm

Width

1000mm

Country of Origin

France