Manorga Steel Light Grey Storage Racking, 350mm

RS Stock No.: 255-9094Brand: ManorgaManufacturers Part No.: ZR2SEPBRAS35INT01
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

Manorga

Component Type

Arm Divider

Width

50mm

Length

350mm

Material

Steel

Colour

Light Grey

Series

EPSIVOL

Country of Origin

France

Stock information temporarily unavailable.

AED 140.28

AED 140.28 Each (ex VAT)

AED 147.29

AED 147.29 Each (inc. VAT)

Manorga Steel Light Grey Storage Racking, 350mm

AED 140.28

AED 140.28 Each (ex VAT)

AED 147.29

AED 147.29 Each (inc. VAT)

Manorga Steel Light Grey Storage Racking, 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Manorga

Component Type

Arm Divider

Width

50mm

Length

350mm

Material

Steel

Colour

Light Grey

Series

EPSIVOL

Country of Origin

France