Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mapa Titan 397 Beige, Yellow Nitrile General Handling, Material Handling Gloves, Size 7

RS Stock No.: 314-929Brand: MapaManufacturers Part No.: 34397007
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Mapa

Glove Size

7

Primary Glove Application

General Handling, Material Handling

Glove Material

Nitrile

Main Colour of Glove

Beige, Yellow

Number of Gloves

10Pairs

Range

Titan 397

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 25.99

AED 25.99 1 Pair (ex VAT)

AED 27.29

AED 27.29 1 Pair (inc. VAT)

Mapa Titan 397 Beige, Yellow Nitrile General Handling, Material Handling Gloves, Size 7

AED 25.99

AED 25.99 1 Pair (ex VAT)

AED 27.29

AED 27.29 1 Pair (inc. VAT)

Mapa Titan 397 Beige, Yellow Nitrile General Handling, Material Handling Gloves, Size 7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mapa

Glove Size

7

Primary Glove Application

General Handling, Material Handling

Glove Material

Nitrile

Main Colour of Glove

Beige, Yellow

Number of Gloves

10Pairs

Range

Titan 397

Country of Origin

Malaysia