Technical Document
Specifications
Brand
MapaGlove Size
10
Primary Glove Application
Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant
Glove Material
Nitrile
Main Colour of Glove
Green
Number of Gloves
12Pairs
Number of Gloves
1Pair
Range
ADVANTECH 519
Country of Origin
Malaysia
AED 21.16
AED 21.16 1 Pair (ex VAT)
AED 22.22
AED 22.22 1 Pair (inc. VAT)
1
AED 21.16
AED 21.16 1 Pair (ex VAT)
AED 22.22
AED 22.22 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MapaGlove Size
10
Primary Glove Application
Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant
Glove Material
Nitrile
Main Colour of Glove
Green
Number of Gloves
12Pairs
Number of Gloves
1Pair
Range
ADVANTECH 519
Country of Origin
Malaysia