Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mapa TEMP-DEX 710 Yellow Nitrile Heat Resistant Work Gloves, Size 9, Nitrile Foam Coating

RS Stock No.: 874-0560Brand: MapaManufacturers Part No.: 34710039
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Mapa

Glove Size

9

Primary Glove Application

Heat Resistant

Glove Material

Nitrile

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4111X

EN388 (2016)

4111X

EN374 Chemical

No

Range

TEMP-DEX 710

EN407 Thermal

X1XXXX

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Temp-Dex 710

These heat resistant Tempdex 710 reusable gloves from MAPA have a special nitrile grip coating for working in moderately oily environments. A long-lasting and cost-effective washable glove.

Features & Benefits

• Heat resistant – high dexterity with thermal protection
• Dot embossing for better insulation and grip
• Longer lasting with excellent abrasion resistance
• Special Grip coating facilitates work in moderately oily environments

Typical Applications

• Handling composite materials after heat processing
• Handling moulds in ceramics industries
• Handling hot steel after welding or hot piping
• Working with hot, sharp and oily parts

Standards

EN388 4111; EN407 X1XXXX

Mapa

Stock information temporarily unavailable.

AED 35.07

AED 35.07 1 Pair (ex VAT)

AED 36.82

AED 36.82 1 Pair (inc. VAT)

Mapa TEMP-DEX 710 Yellow Nitrile Heat Resistant Work Gloves, Size 9, Nitrile Foam Coating

AED 35.07

AED 35.07 1 Pair (ex VAT)

AED 36.82

AED 36.82 1 Pair (inc. VAT)

Mapa TEMP-DEX 710 Yellow Nitrile Heat Resistant Work Gloves, Size 9, Nitrile Foam Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mapa

Glove Size

9

Primary Glove Application

Heat Resistant

Glove Material

Nitrile

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4111X

EN388 (2016)

4111X

EN374 Chemical

No

Range

TEMP-DEX 710

EN407 Thermal

X1XXXX

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Temp-Dex 710

These heat resistant Tempdex 710 reusable gloves from MAPA have a special nitrile grip coating for working in moderately oily environments. A long-lasting and cost-effective washable glove.

Features & Benefits

• Heat resistant – high dexterity with thermal protection
• Dot embossing for better insulation and grip
• Longer lasting with excellent abrasion resistance
• Special Grip coating facilitates work in moderately oily environments

Typical Applications

• Handling composite materials after heat processing
• Handling moulds in ceramics industries
• Handling hot steel after welding or hot piping
• Working with hot, sharp and oily parts

Standards

EN388 4111; EN407 X1XXXX

Mapa