Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mapa Plain Steel Blind Rivet Set, 1600 pieces

RS Stock No.: 529-176Brand: Mapa
brand-logo
View all in Rivet Sets

Technical Document

Specifications

Brand

Mapa

Rivet Type

Blind

Number of Pieces

1600

Rivet Body Material

Aluminium

Mandrel Material

Steel

Finish

Plain

Rivet Diameter Largest

4.8mm

Rivet Diameter Smallest

3.2mm

Thickness of Material Maximum

11.1mm

Thickness of Material Minimum

3.2mm

Product details

Aluminium Open End Pop® Rivet Kit

Standard open type domed head rivet for general purpose use
Aluminium alloy (3.5% magnesium) body, carbon steel mandrel

You may be interested in
Stock information temporarily unavailable.

AED 498.00

AED 498.00 1 Kit (ex VAT)

AED 522.90

AED 522.90 1 Kit (inc. VAT)

Mapa Plain Steel Blind Rivet Set, 1600 pieces

AED 498.00

AED 498.00 1 Kit (ex VAT)

AED 522.90

AED 522.90 1 Kit (inc. VAT)

Mapa Plain Steel Blind Rivet Set, 1600 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mapa

Rivet Type

Blind

Number of Pieces

1600

Rivet Body Material

Aluminium

Mandrel Material

Steel

Finish

Plain

Rivet Diameter Largest

4.8mm

Rivet Diameter Smallest

3.2mm

Thickness of Material Maximum

11.1mm

Thickness of Material Minimum

3.2mm

Product details

Aluminium Open End Pop® Rivet Kit

Standard open type domed head rivet for general purpose use
Aluminium alloy (3.5% magnesium) body, carbon steel mandrel

You may be interested in