Marl Red LED Indicator Lamp, 24V dc, Midget Groove Base, 4.9mm Diameter, 2750mcd

RS Stock No.: 238-7630Brand: MarlManufacturers Part No.: 205-501-22-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

2750mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

4.9mm

Length

15mm

Viewing Angle

120 °

Peak Wavelength

660nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series

Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Stock information temporarily unavailable.

AED 45.15

AED 45.15 Each (ex VAT)

AED 47.41

AED 47.41 Each (inc. VAT)

Marl Red LED Indicator Lamp, 24V dc, Midget Groove Base, 4.9mm Diameter, 2750mcd

AED 45.15

AED 45.15 Each (ex VAT)

AED 47.41

AED 47.41 Each (inc. VAT)

Marl Red LED Indicator Lamp, 24V dc, Midget Groove Base, 4.9mm Diameter, 2750mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

2750mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

4.9mm

Length

15mm

Viewing Angle

120 °

Peak Wavelength

660nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series

Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.