Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Marl Green LED Indicator Lamp, 24V dc, Midget Groove Base, 4.9mm Diameter, 6000mcd

RS Stock No.: 238-7646Brand: MarlManufacturers Part No.: 205-532-22-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

6000mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

4.9mm

Length

15mm

Viewing Angle

120 °

Peak Wavelength

525nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series

Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Stock information temporarily unavailable.

AED 48.15

AED 48.15 Each (ex VAT)

AED 50.56

AED 50.56 Each (inc. VAT)

Marl Green LED Indicator Lamp, 24V dc, Midget Groove Base, 4.9mm Diameter, 6000mcd

AED 48.15

AED 48.15 Each (ex VAT)

AED 50.56

AED 50.56 Each (inc. VAT)

Marl Green LED Indicator Lamp, 24V dc, Midget Groove Base, 4.9mm Diameter, 6000mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 48.15
25 - 49AED 45.89
50 - 99AED 43.36
100 - 249AED 41.05
250+AED 38.57

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

6000mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

4.9mm

Length

15mm

Viewing Angle

120 °

Peak Wavelength

525nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series

Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.