Marl White LED Indicator Lamp, 24V dc, Slide Base Base, 4.9mm Diameter, 3000mcd

RS Stock No.: 283-0005Brand: MarlManufacturers Part No.: 209-997-22-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

White

Lamp Type

LED

Intensity

3000mcd

Lamp Base

Slide Base

Chip Type

Single Chip

Diameter

4.9mm

Length

28.8mm

Viewing Angle

120 °

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T5.5 Telephone Slide Base Ultra-Bright LEDs, 208 Series

Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Stock information temporarily unavailable.

AED 34.07

AED 34.07 Each (ex VAT)

AED 35.77

AED 35.77 Each (inc. VAT)

Marl White LED Indicator Lamp, 24V dc, Slide Base Base, 4.9mm Diameter, 3000mcd

AED 34.07

AED 34.07 Each (ex VAT)

AED 35.77

AED 35.77 Each (inc. VAT)

Marl White LED Indicator Lamp, 24V dc, Slide Base Base, 4.9mm Diameter, 3000mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 34.07
25 - 49AED 32.39
50 - 99AED 30.61
100 - 249AED 29.56
250+AED 28.82

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

White

Lamp Type

LED

Intensity

3000mcd

Lamp Base

Slide Base

Chip Type

Single Chip

Diameter

4.9mm

Length

28.8mm

Viewing Angle

120 °

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T5.5 Telephone Slide Base Ultra-Bright LEDs, 208 Series

Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.