Marl Red LED Indicator Lamp, 110V dc, BA9s Base, 4.8mm Diameter, 685mcd

RS Stock No.: 282-9645Brand: MarlManufacturers Part No.: 215-501-25-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

110V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

685mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.8mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

660nm

Current Rating

3mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright LEDs

Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

You may be interested in
Stock information temporarily unavailable.

AED 60.32

AED 60.32 Each (ex VAT)

AED 63.34

AED 63.34 Each (inc. VAT)

Marl Red LED Indicator Lamp, 110V dc, BA9s Base, 4.8mm Diameter, 685mcd

AED 60.32

AED 60.32 Each (ex VAT)

AED 63.34

AED 63.34 Each (inc. VAT)

Marl Red LED Indicator Lamp, 110V dc, BA9s Base, 4.8mm Diameter, 685mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 60.32
25 - 49AED 57.22
50 - 99AED 54.28
100 - 249AED 51.19
250+AED 48.20
You may be interested in

Technical Document

Specifications

Brand

Marl

Voltage Rating

110V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

685mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.8mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

660nm

Current Rating

3mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright LEDs

Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

You may be interested in