Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Marl Red LED Indicator Lamp, 230V ac, BA9s Base, 4.8mm Diameter, 410mcd

RS Stock No.: 296-9737Brand: MarlManufacturers Part No.: 215-501-76-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

230V ac

Light Output Colour

Red

Lamp Type

LED

Intensity

410mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.8mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

660nm

Current Rating

3mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs

Integral resistor

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Stock information temporarily unavailable.

AED 81.01

AED 81.01 Each (ex VAT)

AED 85.06

AED 85.06 Each (inc. VAT)

Marl Red LED Indicator Lamp, 230V ac, BA9s Base, 4.8mm Diameter, 410mcd

AED 81.01

AED 81.01 Each (ex VAT)

AED 85.06

AED 85.06 Each (inc. VAT)

Marl Red LED Indicator Lamp, 230V ac, BA9s Base, 4.8mm Diameter, 410mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 81.01
25 - 49AED 72.15
50 - 99AED 63.40
100 - 249AED 54.38
250+AED 45.32

Technical Document

Specifications

Brand

Marl

Voltage Rating

230V ac

Light Output Colour

Red

Lamp Type

LED

Intensity

410mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.8mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

660nm

Current Rating

3mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs

Integral resistor

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.