Marl Green Panel Mount Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 310-6858Brand: MarlManufacturers Part No.: 508-532-22
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Length

33mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.1mm Mount, 12/24Vdc, 508 Series

The 508 series panel mount LED indicators are available in a wide selection of colours and voltage ratings. The lens has a wide viewing angle and the smoked glass gives a good on/off contrast ratio. They have a reverse protection diode fitted offering protection against accidental wrong polarity installation.

Applications and Environments

The 508 series is IP67 rated and perfectly suited for use in harsh environments. Along with being water sealed, the rugged nickel plated brass housing gives a high level of vandal resistance. This makes them an ideal candidate for status panel indication in industrial, external and high vibration applications.

Features

Standard industrial mounting size
Sealed to IP67
Wide viewing angle - smoked lens
Internal potting
Reverse protection diode fitted in all voltage models
High reliability and life expectancy
Operating temperature range: -40 to +75 °C

Supplied with

sealing washer, fixing nut, lock washer

Stock information temporarily unavailable.

AED 121.54

AED 121.54 Each (ex VAT)

AED 127.62

AED 127.62 Each (inc. VAT)

Marl Green Panel Mount Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67

AED 121.54

AED 121.54 Each (ex VAT)

AED 127.62

AED 127.62 Each (inc. VAT)

Marl Green Panel Mount Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 121.54
15 - 24AED 109.41
25 - 49AED 102.11
50 - 99AED 91.04
100+AED 81.22

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Length

33mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.1mm Mount, 12/24Vdc, 508 Series

The 508 series panel mount LED indicators are available in a wide selection of colours and voltage ratings. The lens has a wide viewing angle and the smoked glass gives a good on/off contrast ratio. They have a reverse protection diode fitted offering protection against accidental wrong polarity installation.

Applications and Environments

The 508 series is IP67 rated and perfectly suited for use in harsh environments. Along with being water sealed, the rugged nickel plated brass housing gives a high level of vandal resistance. This makes them an ideal candidate for status panel indication in industrial, external and high vibration applications.

Features

Standard industrial mounting size
Sealed to IP67
Wide viewing angle - smoked lens
Internal potting
Reverse protection diode fitted in all voltage models
High reliability and life expectancy
Operating temperature range: -40 to +75 °C

Supplied with

sealing washer, fixing nut, lock washer