Marl Yellow Panel Mount Indicator, 12V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 351-4271Brand: MarlManufacturers Part No.: 524-521-21
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Colour

Chrome

Current Rating

20mA

Length

36.9mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.1mm Mount, 12/24Vdc, 524 Series

12.7mm low profile style robust stainless steel housing for operation in harsh environments
7mm Coloured diffused polycarbonate lens
Ingress protection to IP67
Sunlight viewable
Fully internally potted
Shock and vibration resistant
0.11 inch (2.8x0.5mm) terminals

Supplied with

sealing washer, fixing nut, lock washer

Stock information temporarily unavailable.

AED 130.94

AED 130.94 Each (ex VAT)

AED 137.49

AED 137.49 Each (inc. VAT)

Marl Yellow Panel Mount Indicator, 12V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67

AED 130.94

AED 130.94 Each (ex VAT)

AED 137.49

AED 137.49 Each (inc. VAT)

Marl Yellow Panel Mount Indicator, 12V dc, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Colour

Chrome

Current Rating

20mA

Length

36.9mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.1mm Mount, 12/24Vdc, 524 Series

12.7mm low profile style robust stainless steel housing for operation in harsh environments
7mm Coloured diffused polycarbonate lens
Ingress protection to IP67
Sunlight viewable
Fully internally potted
Shock and vibration resistant
0.11 inch (2.8x0.5mm) terminals

Supplied with

sealing washer, fixing nut, lock washer