Marl Green Panel Mount Indicator, 8 → 48V, 9.6 x 8.7mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 789-4209Brand: MarlManufacturers Part No.: 690-532-66
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

8 → 48V

Light Output Colour

Green

Mounting Hole Size

9.6 x 8.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

10mA

Intensity

800mcd

Length

32mm

Country of Origin

United Kingdom

Product details

Marl 9.6mm UL IP67 Aluminium LED Panel Indicators - 690 Series

Marl 690 series indicators are UL certified IP67 rated panel mount devices suitable for a variety of applications.

UL Certified - Certificate Number 20120419-E349017
High intensity LED panel indicator
Black anodised aluminium housing
Wide viewing angle
Suitable for high vibration applications
8-48Vac/dc Bi polar product
Sealed to IP67

Stock information temporarily unavailable.

AED 348.60

AED 348.60 Each (ex VAT)

AED 366.03

AED 366.03 Each (inc. VAT)

Marl Green Panel Mount Indicator, 8 → 48V, 9.6 x 8.7mm Mounting Hole Size, Solder Tab Termination, IP67

AED 348.60

AED 348.60 Each (ex VAT)

AED 366.03

AED 366.03 Each (inc. VAT)

Marl Green Panel Mount Indicator, 8 → 48V, 9.6 x 8.7mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11AED 348.60
12 - 24AED 320.67
25 - 49AED 292.79
50 - 99AED 262.76
100+AED 253.73

Technical Document

Specifications

Brand

Marl

Voltage Rating

8 → 48V

Light Output Colour

Green

Mounting Hole Size

9.6 x 8.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

10mA

Intensity

800mcd

Length

32mm

Country of Origin

United Kingdom

Product details

Marl 9.6mm UL IP67 Aluminium LED Panel Indicators - 690 Series

Marl 690 series indicators are UL certified IP67 rated panel mount devices suitable for a variety of applications.

UL Certified - Certificate Number 20120419-E349017
High intensity LED panel indicator
Black anodised aluminium housing
Wide viewing angle
Suitable for high vibration applications
8-48Vac/dc Bi polar product
Sealed to IP67