Marquardt Mushroom Shaped Micro Switch, Tab Terminal, 5 A @ 250 V ac, SP-CO, IP00, IP40

RS Stock No.: 741-0735Brand: MarquardtManufacturers Part No.: 1050.1202Distrelec Article No.: 13583055
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Mushroom Shaped

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP00, IP40

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switch Housing

V2 Housing

Contact Material

Silver

Case Material

PBTP

Mechanical Life

10000000Cycles

Release Force

0.5N

Operating Temperature Range

-40 → +100°C

Distrelec Product Id

13583055

Country of Origin

Switzerland

Product details

Marquardt Subminiature Snap Action Switches - 1050 Series

Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.

Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability

Approvals

UL; CSA; ENEC

Stock information temporarily unavailable.

AED 19.90

AED 19.90 Each (ex VAT)

AED 20.89

AED 20.89 Each (inc. VAT)

Marquardt Mushroom Shaped Micro Switch, Tab Terminal, 5 A @ 250 V ac, SP-CO, IP00, IP40

AED 19.90

AED 19.90 Each (ex VAT)

AED 20.89

AED 20.89 Each (inc. VAT)

Marquardt Mushroom Shaped Micro Switch, Tab Terminal, 5 A @ 250 V ac, SP-CO, IP00, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Mushroom Shaped

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP00, IP40

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switch Housing

V2 Housing

Contact Material

Silver

Case Material

PBTP

Mechanical Life

10000000Cycles

Release Force

0.5N

Operating Temperature Range

-40 → +100°C

Distrelec Product Id

13583055

Country of Origin

Switzerland

Product details

Marquardt Subminiature Snap Action Switches - 1050 Series

Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.

Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability

Approvals

UL; CSA; ENEC