Marquardt On-Off Legend Plate for use with Switch

Technical Document
Specifications
Brand
MarquardtAccessory Type
On-Off Legend Plate
For Use With
Switch
Colour
Silver
Country of Origin
Germany
Product details
Toggle Switch, Series 0100
Robust single pole toggle switches
Centrally secured with M12 fixing nut
Contact gap ≥ 3 mm
AED 38.62
AED 7.725 Each (In a Bag of 5) (ex VAT)
AED 40.55
AED 8.111 Each (In a Bag of 5) (inc. VAT)
5
AED 38.62
AED 7.725 Each (In a Bag of 5) (ex VAT)
AED 40.55
AED 8.111 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | AED 7.725 | AED 38.62 |
25 - 45 | AED 7.313 | AED 36.56 |
50+ | AED 6.85 | AED 34.25 |
Technical Document
Specifications
Brand
MarquardtAccessory Type
On-Off Legend Plate
For Use With
Switch
Colour
Silver
Country of Origin
Germany
Product details
Toggle Switch, Series 0100
Robust single pole toggle switches
Centrally secured with M12 fixing nut
Contact gap ≥ 3 mm