Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Martin 18 Tooth Pilot Sprocket, 08B18 08B-1 Chain Type

RS Stock No.: 678-394Brand: MartinManufacturers Part No.: 08B18
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

Martin

Number Of Teeth

18

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

35mm

Pitch Diameter

73.14mm

Material

Cast Iron, Steel

Sprocket Width

28mm

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Martin 18 Tooth Pilot Sprocket, 08B18 08B-1 Chain Type

P.O.A.

Martin 18 Tooth Pilot Sprocket, 08B18 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Martin

Number Of Teeth

18

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

35mm

Pitch Diameter

73.14mm

Material

Cast Iron, Steel

Sprocket Width

28mm

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in