Technical Document
Specifications
Brand
MartindaleCurrent Rating
16A
Voltage
110V ac
Number of Pins
3
Wiring Check
Yes
Display Type
LED
Safety Category
CAT II 150 V
Power Source
Mains
Weight
180g
Model Number p
CP-301
Safety Category Level
CAT II
Plug Type
BS 4343
Safety Category Voltage
150V
Product details
16A Industrial Check Plugs Martindale CP201 & CP301
The simplest, safest and most efficient method of checking 16A sockets in factory or on-site installations. Shows similar fail-safe indications to the Martindale classic check plug.
The simplest, safest and most efficient method of checking 16A 2P+E BS4343 sockets
Intended for use on industrial 240V sockets whilst the 110V check plug will check centre tapped 110V supplies
Both the 110V and the 240V Check Plug are fitted with a standard BS4343 16A plug
Fault conditions displayed on three neons on the 240V checker and on three LEDs on the 110V unit
Both Check Plugs list fault conditions and their associated indications on the face of the unit
Warning
Although a 110V Check Plug will show the correct connection of the centre tapped line, it cannot verify that an earth is connected.
AED 331.80
AED 331.80 Each (ex VAT)
AED 348.39
AED 348.39 Each (inc. VAT)
Calibration type
No Calibration
1
AED 331.80
AED 331.80 Each (ex VAT)
AED 348.39
AED 348.39 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MartindaleCurrent Rating
16A
Voltage
110V ac
Number of Pins
3
Wiring Check
Yes
Display Type
LED
Safety Category
CAT II 150 V
Power Source
Mains
Weight
180g
Model Number p
CP-301
Safety Category Level
CAT II
Plug Type
BS 4343
Safety Category Voltage
150V
Product details
16A Industrial Check Plugs Martindale CP201 & CP301
The simplest, safest and most efficient method of checking 16A sockets in factory or on-site installations. Shows similar fail-safe indications to the Martindale classic check plug.
The simplest, safest and most efficient method of checking 16A 2P+E BS4343 sockets
Intended for use on industrial 240V sockets whilst the 110V check plug will check centre tapped 110V supplies
Both the 110V and the 240V Check Plug are fitted with a standard BS4343 16A plug
Fault conditions displayed on three neons on the 240V checker and on three LEDs on the 110V unit
Both Check Plugs list fault conditions and their associated indications on the face of the unit
Warning
Although a 110V Check Plug will show the correct connection of the centre tapped line, it cannot verify that an earth is connected.