Technical Document
Specifications
Brand
MartindaleCurrent Rating
13A
Voltage
230V ac
Earth Loop Impedance Test
Yes
Safety Category
CAT II 300 V
Power Source
Mains
Dimensions
80 x 45 x 65mm
Weight
95g
Height
65mm
Minimum Operating Temperature
-10°C
Width
45mm
Length
80mm
Safety Category Level
CAT II
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Country of Origin
Philippines
AED 376.83
AED 376.83 Each (ex VAT)
AED 395.67
AED 395.67 Each (inc. VAT)
Calibration type
No Calibration
1
AED 376.83
AED 376.83 Each (ex VAT)
AED 395.67
AED 395.67 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MartindaleCurrent Rating
13A
Voltage
230V ac
Earth Loop Impedance Test
Yes
Safety Category
CAT II 300 V
Power Source
Mains
Dimensions
80 x 45 x 65mm
Weight
95g
Height
65mm
Minimum Operating Temperature
-10°C
Width
45mm
Length
80mm
Safety Category Level
CAT II
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Country of Origin
Philippines