Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Martindale, Model EZ650 Socket Tester 13A 230V ac CAT II 300 V

RS Stock No.: 719-0905Brand: MartindaleManufacturers Part No.: EZ650
brand-logo
View all in Socket Testers

Technical Document

Specifications

Current Rating

13A

Voltage

230V ac

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

315 x 260 x 85mm

Weight

1kg

Height

85mm

Width

260mm

Length

315mm

Minimum Operating Temperature

-10°C

Model Number p

EZ650

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Country of Origin

Philippines

Product details

E-Ze Check Xtra™ Professional Kit Martindale EZ650

Everything needed for safe socket testing in one kit, containing the E-Ze Check Xtra™ for non-trip earth loop impedance checking, plus a robust, easy to carry case.

Includes the E-Ze Check™ Xtra (stock no. 436-3456, type 1)
Interchangeable 13A mains plug and 2 way fused test lead & crocodile clip set allowing testing at lighting circuits & terminals
Supplied in rugged hard carry case
Overvoltage Category: CAT II, 300V

Stock information temporarily unavailable.

AED 755.14

AED 755.14 Each (ex VAT)

AED 792.90

AED 792.90 Each (inc. VAT)

Martindale, Model EZ650 Socket Tester 13A 230V ac CAT II 300 V

AED 755.14

AED 755.14 Each (ex VAT)

AED 792.90

AED 792.90 Each (inc. VAT)

Martindale, Model EZ650 Socket Tester 13A 230V ac CAT II 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

13A

Voltage

230V ac

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 300 V

Power Source

Mains

Dimensions

315 x 260 x 85mm

Weight

1kg

Height

85mm

Width

260mm

Length

315mm

Minimum Operating Temperature

-10°C

Model Number p

EZ650

Safety Category Level

CAT II

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Country of Origin

Philippines

Product details

E-Ze Check Xtra™ Professional Kit Martindale EZ650

Everything needed for safe socket testing in one kit, containing the E-Ze Check Xtra™ for non-trip earth loop impedance checking, plus a robust, easy to carry case.

Includes the E-Ze Check™ Xtra (stock no. 436-3456, type 1)
Interchangeable 13A mains plug and 2 way fused test lead & crocodile clip set allowing testing at lighting circuits & terminals
Supplied in rugged hard carry case
Overvoltage Category: CAT II, 300V