Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Martindale FD550 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 230V

RS Stock No.: 719-0898Brand: MartindaleManufacturers Part No.: FD550
brand-logo
View all in Cable Tracers & Fuse Finders

Technical Document

Specifications

Display Type

LED

Cable Detection Depth

10cm

Meter Type

Fuse Finder

Safety Category

CAT III 300 V

Battery Type

9V

Power Source

Battery

Includes

Battery, Receiver, Transmitter

Maximum Frequency

70Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

230V

Minimum Frequency

30 Hz

Minimum Operating Temperature

-10°C

Model Number p

FD550

Safety Category Level

CAT III

Safety Category Voltage

300V

Product details

Elite Fuse Finder Martindale FD550

This microprocessor-controlled instrument quickly and accurately identifies which fuse or circuit breaker protects which circuit, avoiding accidentally isolating the wrong circuit

LED bargraph signal strength indicator
Automatic mode - automatic sensitivity adjustment with memory for reliable circuit identification
Manual mode - manual adjustment for rapid fuse finding
Non-contact voltage indicator to show presence of voltages from 40 to 600Vac
Single person operation
Supplied with 13A plug in transmitter, Elite receiver & instructions.
Requires 1 off MN1604/PP3 alkaline battery (stock No.463-0712) - which is included

Stock information temporarily unavailable.

P.O.A.

Martindale FD550 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 230V

P.O.A.

Martindale FD550 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

LED

Cable Detection Depth

10cm

Meter Type

Fuse Finder

Safety Category

CAT III 300 V

Battery Type

9V

Power Source

Battery

Includes

Battery, Receiver, Transmitter

Maximum Frequency

70Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

230V

Minimum Frequency

30 Hz

Minimum Operating Temperature

-10°C

Model Number p

FD550

Safety Category Level

CAT III

Safety Category Voltage

300V

Product details

Elite Fuse Finder Martindale FD550

This microprocessor-controlled instrument quickly and accurately identifies which fuse or circuit breaker protects which circuit, avoiding accidentally isolating the wrong circuit

LED bargraph signal strength indicator
Automatic mode - automatic sensitivity adjustment with memory for reliable circuit identification
Manual mode - manual adjustment for rapid fuse finding
Non-contact voltage indicator to show presence of voltages from 40 to 600Vac
Single person operation
Supplied with 13A plug in transmitter, Elite receiver & instructions.
Requires 1 off MN1604/PP3 alkaline battery (stock No.463-0712) - which is included