Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Martindale FL30 Lamp Tester, Operating Range -10 → +50 °C

RS Stock No.: 791-5990Brand: MartindaleManufacturers Part No.: FL30
brand-logo
View all in Lamp Testers

Technical Document

Specifications

Test Voltage

3000peak-peak

Test Frequency

280kHz

Typical Application

Fluorescent Lamps

Battery Type

9V

Dimensions

169 x 40 x 24mm

Operating Temperature Range

-10 → +50 °C

Includes

(1) 9 V Battery, (1) Carry Case, (1) Telescopic Antenna, Instructions

Model Number

FL30

Length

169mm

Width

40mm

Depth

24mm

Weight

109g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Hong Kong

Product details

FL30 Lamp Tester

The FL30 lamp tester is ideal for the fast testing of gas filled lamps, especially low and high pressure vapour lamps. This lightweight, handheld unit tests most gas filled lamps by ionizing them with a high frequency voltage of approximately 3kV. The kit is supplied with a telescopic antenna to allow testing of tubes on standard height ceilings without the need for ladders or platforms.

The FL30 lamp tester can be used for testing the following types of gas filled lamps:
Fluorescent
Low Press Sodium (SOX)
High Pressure Sodium (SON)
Neon lamps and tubes
Mercury Vapour
Metal Halogen

Supplied with

Carry case, telescopic antenna attachment, 9V battery and user instructions.

Lamp Testers

You may be interested in
Fluke 1000FLT Lamp Tester
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Martindale FL30 Lamp Tester, Operating Range -10 → +50 °C

P.O.A.

Martindale FL30 Lamp Tester, Operating Range -10 → +50 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 1000FLT Lamp Tester
P.O.A.Each (ex VAT)

Technical Document

Specifications

Test Voltage

3000peak-peak

Test Frequency

280kHz

Typical Application

Fluorescent Lamps

Battery Type

9V

Dimensions

169 x 40 x 24mm

Operating Temperature Range

-10 → +50 °C

Includes

(1) 9 V Battery, (1) Carry Case, (1) Telescopic Antenna, Instructions

Model Number

FL30

Length

169mm

Width

40mm

Depth

24mm

Weight

109g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Hong Kong

Product details

FL30 Lamp Tester

The FL30 lamp tester is ideal for the fast testing of gas filled lamps, especially low and high pressure vapour lamps. This lightweight, handheld unit tests most gas filled lamps by ionizing them with a high frequency voltage of approximately 3kV. The kit is supplied with a telescopic antenna to allow testing of tubes on standard height ceilings without the need for ladders or platforms.

The FL30 lamp tester can be used for testing the following types of gas filled lamps:
Fluorescent
Low Press Sodium (SOX)
High Pressure Sodium (SON)
Neon lamps and tubes
Mercury Vapour
Metal Halogen

Supplied with

Carry case, telescopic antenna attachment, 9V battery and user instructions.

Lamp Testers

You may be interested in
Fluke 1000FLT Lamp Tester
P.O.A.Each (ex VAT)