Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Martindale Drummond Busbar Connector, 600V ac

RS Stock No.: 122-5530Brand: MartindaleManufacturers Part No.: GCK/F/GKIT2
brand-logo
View all in Busbars

Technical Document

Specifications

Rated Operational Voltage

600V ac

Material

Nylon

Range

Drummond

Series

GCLAMP/F

Current Rating

10A

For Use With

Busbar

Country of Origin

Philippines

Product details

Martindale Busbar Connection Kits

The Drummond G Clamp is simple and easy to use. The clamp-on design eliminates the need to drill busbars and provides a safer, reliable connection via a standard 4 mm socket. Ideal for connecting power monitoring and measuring equipment, the new colour coded clamps make phase identification easy. The spring loaded contact pin and locking ring ensure reliable results throughout extended logging periods.

The clamp can be tightened by hand when wearing PPE gloves. Eliminating the need to use tools in the busbar chamber.
Available in brown, black, grey and blue, the new design comes in both fused and unfused versions. The replaceable fuse is within the clamping screw providing protection at the source

DRUGCK/F/GKIT1

Black, brown & grey fused, blue unfused

DRUGCK/F/GKIT2

Black, brown & grey fused, blue unfused plus CATIV Lead Set

Stock information temporarily unavailable.

AED 1,130.53

AED 1,130.53 Each (ex VAT)

AED 1,187.06

AED 1,187.06 Each (inc. VAT)

Martindale Drummond Busbar Connector, 600V ac

AED 1,130.53

AED 1,130.53 Each (ex VAT)

AED 1,187.06

AED 1,187.06 Each (inc. VAT)

Martindale Drummond Busbar Connector, 600V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rated Operational Voltage

600V ac

Material

Nylon

Range

Drummond

Series

GCLAMP/F

Current Rating

10A

For Use With

Busbar

Country of Origin

Philippines

Product details

Martindale Busbar Connection Kits

The Drummond G Clamp is simple and easy to use. The clamp-on design eliminates the need to drill busbars and provides a safer, reliable connection via a standard 4 mm socket. Ideal for connecting power monitoring and measuring equipment, the new colour coded clamps make phase identification easy. The spring loaded contact pin and locking ring ensure reliable results throughout extended logging periods.

The clamp can be tightened by hand when wearing PPE gloves. Eliminating the need to use tools in the busbar chamber.
Available in brown, black, grey and blue, the new design comes in both fused and unfused versions. The replaceable fuse is within the clamping screw providing protection at the source

DRUGCK/F/GKIT1

Black, brown & grey fused, blue unfused

DRUGCK/F/GKIT2

Black, brown & grey fused, blue unfused plus CATIV Lead Set