Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Martindale IN2102 Insulation & Continuity Tester, 250V Min, 1000V Max, 5000MΩ Max, CAT III 600V - UKAS Calibration

RS Stock No.: 426-443Brand: MartindaleManufacturers Part No.: IN2102
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Model Number p

IN2102

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

5000MΩ

Display Type

LCD

Calibrated

UKAS

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Width

210mm

Length

90mm

Dimensions

90 x 210 x 54mm

Height

54mm

Country of Origin

Taiwan, Province Of China

Product details

Triple Voltage Insulation and Continuity Tester Martindale IN2102

A fully specified insulation tester with 250V, 500V & 1000V insulation tests that provides accurate testing and is ideal for single handed operation. The output test voltage is automatically displayed during testing and confirms that the desired test voltage is being developed. The automatic zero adjust removes the resistance of the leads and the test button can be set to be either latching, to give a permanent output, or "press to test".

250V,500V & 1000V insulation test voltages
200mA continuity test current with buzzer below 30Ω
5,000 count backlit digital display with analogue bargraph
Displays test voltage
Auto HOLD of test readings
Automatic discharge of circuit under test
Live circuit audible and visible warning
“Press to test” or latching test button mode to give a permanent output on insulation test
Automatic zero adjust removes the resistance of the test leads
Complies with BS EN 61557 (17th Edition) UK and international standards
Complies with EN61010 CAT III 600V

Supplied with

6 AA alkaline batteries, instructions, carry case, test leads and crocodile clips.

Stock information temporarily unavailable.

P.O.A.

Martindale IN2102 Insulation & Continuity Tester, 250V Min, 1000V Max, 5000MΩ Max, CAT III 600V - UKAS Calibration

Calibration type

P.O.A.

Martindale IN2102 Insulation & Continuity Tester, 250V Min, 1000V Max, 5000MΩ Max, CAT III 600V - UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

IN2102

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

5000MΩ

Display Type

LCD

Calibrated

UKAS

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Width

210mm

Length

90mm

Dimensions

90 x 210 x 54mm

Height

54mm

Country of Origin

Taiwan, Province Of China

Product details

Triple Voltage Insulation and Continuity Tester Martindale IN2102

A fully specified insulation tester with 250V, 500V & 1000V insulation tests that provides accurate testing and is ideal for single handed operation. The output test voltage is automatically displayed during testing and confirms that the desired test voltage is being developed. The automatic zero adjust removes the resistance of the leads and the test button can be set to be either latching, to give a permanent output, or "press to test".

250V,500V & 1000V insulation test voltages
200mA continuity test current with buzzer below 30Ω
5,000 count backlit digital display with analogue bargraph
Displays test voltage
Auto HOLD of test readings
Automatic discharge of circuit under test
Live circuit audible and visible warning
“Press to test” or latching test button mode to give a permanent output on insulation test
Automatic zero adjust removes the resistance of the test leads
Complies with BS EN 61557 (17th Edition) UK and international standards
Complies with EN61010 CAT III 600V

Supplied with

6 AA alkaline batteries, instructions, carry case, test leads and crocodile clips.