Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Martindale PD690S Proving Unit 200mA 690V ac LED

RS Stock No.: 193-5336Brand: MartindaleManufacturers Part No.: PD690S
brand-logo
View all in Proving Units

Technical Document

Specifications

Test Current Rating

200mA

Output Voltage

690V ac

Display Type

LED

Battery Type

AA

Power Source

Battery

Dimensions

150 x 80 x 35mm

Weight

350g

Height

35mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Model Number p

PD690S

Model Number (p)

PD690S

Width

80mm

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Martindale PD690S Proving Unit 200mA 690V ac LED

Calibration type

P.O.A.

Martindale PD690S Proving Unit 200mA 690V ac LED
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Test Current Rating

200mA

Output Voltage

690V ac

Display Type

LED

Battery Type

AA

Power Source

Battery

Dimensions

150 x 80 x 35mm

Weight

350g

Height

35mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Model Number p

PD690S

Model Number (p)

PD690S

Width

80mm

Country of Origin

Philippines