Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Martindale, Model BZ101 Mains Socket Tester 13A 230V ac CAT IV 300 V

RS Stock No.: 375-1638Brand: MartindaleManufacturers Part No.: RSBZ101
brand-logo
View all in Socket Testers

Technical Document

Specifications

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT IV 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Width

65mm

Length

65mm

Minimum Operating Temperature

-10°C

Model Number p

BZ101

Safety Category Level

CAT IV

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Product details

Buzz-IT Check Plug with Sounder Martindale BZ101

As with the Martindale classic check plug, this is a fast and easy way to test 13A sockets. Also incorporates audible indication of correct wiring for hard-to-locate sockets and can be used as a basic fuse finder.

Fast and safe indication of socket wiringThree bright LED's show wiring statusIncorporates audible indication of correct wiringFuse and trip finding, located when buzzer stopsFlame retardant ABS housing

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Martindale, Model BZ101 Mains Socket Tester 13A 230V ac CAT IV 300 V

P.O.A.

Martindale, Model BZ101 Mains Socket Tester 13A 230V ac CAT IV 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT IV 300 V

Power Source

Mains

Dimensions

65 x 65 x 47mm

Height

47mm

Width

65mm

Length

65mm

Minimum Operating Temperature

-10°C

Model Number p

BZ101

Safety Category Level

CAT IV

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

Maximum Operating Temperature

+40°C

Product details

Buzz-IT Check Plug with Sounder Martindale BZ101

As with the Martindale classic check plug, this is a fast and easy way to test 13A sockets. Also incorporates audible indication of correct wiring for hard-to-locate sockets and can be used as a basic fuse finder.

Fast and safe indication of socket wiringThree bright LED's show wiring statusIncorporates audible indication of correct wiringFuse and trip finding, located when buzzer stopsFlame retardant ABS housing

You may be interested in