Technical Document
Specifications
Brand
MartindaleMaximum Sound Level
130dB
Minimum Sound Level
32dB
Resolution
0.1 dB
Accuracy Class
Class 2
Calibrated
RSCAL
Maximum Frequency
8kHz
Model Number p
SP79
Country of Origin
Taiwan, Province Of China
AED 1,717.59
AED 1,717.59 Each (ex VAT)
AED 1,803.47
AED 1,803.47 Each (inc. VAT)
Martindale SP79 Sound Level Meter, 32dB to 130dB, 8kHz max with RS Calibration
1
AED 1,717.59
AED 1,717.59 Each (ex VAT)
AED 1,803.47
AED 1,803.47 Each (inc. VAT)
Martindale SP79 Sound Level Meter, 32dB to 130dB, 8kHz max with RS Calibration
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MartindaleMaximum Sound Level
130dB
Minimum Sound Level
32dB
Resolution
0.1 dB
Accuracy Class
Class 2
Calibrated
RSCAL
Maximum Frequency
8kHz
Model Number p
SP79
Country of Origin
Taiwan, Province Of China
