Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Workwear HARLOW Yellow/Black Unisex Hi Vis Jacket, S

RS Stock No.: 218-4017Brand: Mascot WorkwearManufacturers Part No.: 15501-231-1709 S
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Size

S

Colour

Yellow/Black

Clothing Type

Work Jacket

Gender

Unisex

Hooded

Yes

Material Properties

Waterproof

Outer Material

Polyester

Series

HARLOW

EN Standards

EN ISO 20471 Classe 3, EN 343 3/3

Stock information temporarily unavailable.

AED 1,189.39

AED 1,189.39 Each (ex VAT)

AED 1,248.86

AED 1,248.86 Each (inc. VAT)

Mascot Workwear HARLOW Yellow/Black Unisex Hi Vis Jacket, S

AED 1,189.39

AED 1,189.39 Each (ex VAT)

AED 1,248.86

AED 1,248.86 Each (inc. VAT)

Mascot Workwear HARLOW Yellow/Black Unisex Hi Vis Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Colour

Yellow/Black

Clothing Type

Work Jacket

Gender

Unisex

Hooded

Yes

Material Properties

Waterproof

Outer Material

Polyester

Series

HARLOW

EN Standards

EN ISO 20471 Classe 3, EN 343 3/3