Technical Document
Specifications
Brand
Mascot WorkwearColour
Anthracite
Size EUR
2XL
Style
T-Shirt
Material
8% Elastane, 92% Polyester
Hi-Vis
No
Sleeve Type
Short
Size UK
2XL
Country of Origin
China
Stock information temporarily unavailable.
AED 212.33
AED 212.33 Each (ex VAT)
AED 222.95
AED 222.95 Each (inc. VAT)
Mascot Workwear Anthracite 8% Elastane, 92% Polyester Short Sleeve T-Shirt, UK- 2XL, EUR- 2XL
1
AED 212.33
AED 212.33 Each (ex VAT)
AED 222.95
AED 222.95 Each (inc. VAT)
Mascot Workwear Anthracite 8% Elastane, 92% Polyester Short Sleeve T-Shirt, UK- 2XL, EUR- 2XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mascot WorkwearColour
Anthracite
Size EUR
2XL
Style
T-Shirt
Material
8% Elastane, 92% Polyester
Hi-Vis
No
Sleeve Type
Short
Size UK
2XL
Country of Origin
China