Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Workwear Accelerate Navy Trousers Lightweight 35in W 32in L

RS Stock No.: 267-6150Brand: Mascot WorkwearManufacturers Part No.: 18379-230-01082C50
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Leg Length

32in

Style

Trousers

Waist Size Imperial

35in

Waist Size Metric

88cm

Material

Cotton, Polyester

Series

Accelerate

Knee Pad Pocket

Yes

Material Properties

Lightweight

Elasticated Waist

No

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 394.96

AED 394.96 Each (ex VAT)

AED 414.71

AED 414.71 Each (inc. VAT)

Mascot Workwear Accelerate Navy Trousers Lightweight 35in W 32in L

AED 394.96

AED 394.96 Each (ex VAT)

AED 414.71

AED 414.71 Each (inc. VAT)

Mascot Workwear Accelerate Navy Trousers Lightweight 35in W 32in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Leg Length

32in

Style

Trousers

Waist Size Imperial

35in

Waist Size Metric

88cm

Material

Cotton, Polyester

Series

Accelerate

Knee Pad Pocket

Yes

Material Properties

Lightweight

Elasticated Waist

No

Country of Origin

Vietnam