Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Workwear Black Polypropylene Base Layer, S

RS Stock No.: 264-7647Brand: Mascot WorkwearManufacturers Part No.: 19882-794-1809S
brand-logo
View all in Base Layers

Technical Document

Specifications

Size

S

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Short

Material

Polypropylene

Country of Origin

China

Stock information temporarily unavailable.

AED 218.82

AED 218.82 Each (ex VAT)

AED 229.76

AED 229.76 Each (inc. VAT)

Mascot Workwear Black Polypropylene Base Layer, S

AED 218.82

AED 218.82 Each (ex VAT)

AED 229.76

AED 229.76 Each (inc. VAT)

Mascot Workwear Black Polypropylene Base Layer, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Short

Material

Polypropylene

Country of Origin

China