Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Workwear Advanced 's Black Trousers Lightweight, Water Repellent, Size T 40/41 33in W 82cm L

RS Stock No.: 267-6183Brand: Mascot WorkwearManufacturers Part No.: 21679-311-0982C48
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Black

Leg Length

82cm

Style

Trousers

Size

T 40/41

Waist Size Imperial

33in

Waist Size Metric

82.55cm

Material

Polyamide

Series

Advanced

Knee Pad Pocket

No

Material Properties

Lightweight, Water Repellent

Elasticated Waist

No

Country of Origin

Lao People`s Democratic Republic

Stock information temporarily unavailable.

AED 546.79

AED 546.79 Each (ex VAT)

AED 574.13

AED 574.13 Each (inc. VAT)

Mascot Workwear Advanced 's Black Trousers Lightweight, Water Repellent, Size T 40/41 33in W 82cm L

AED 546.79

AED 546.79 Each (ex VAT)

AED 574.13

AED 574.13 Each (inc. VAT)

Mascot Workwear Advanced 's Black Trousers Lightweight, Water Repellent, Size T 40/41 33in W 82cm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Black

Leg Length

82cm

Style

Trousers

Size

T 40/41

Waist Size Imperial

33in

Waist Size Metric

82.55cm

Material

Polyamide

Series

Advanced

Knee Pad Pocket

No

Material Properties

Lightweight, Water Repellent

Elasticated Waist

No

Country of Origin

Lao People`s Democratic Republic