Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt, UK- L, EUR- L

RS Stock No.: 218-4205Brand: Mascot WorkwearManufacturers Part No.: 51579-965-010 L
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Dark Navy

Size EUR

L

Style

T-Shirt

Fitting

Ungendered

Material

Cotton

Hi-Vis

No

Series

51579 CALAIS

Sleeve Type

Short

Size UK

L

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 64.94

AED 64.94 Each (ex VAT)

AED 68.19

AED 68.19 Each (inc. VAT)

Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt, UK- L, EUR- L

AED 64.94

AED 64.94 Each (ex VAT)

AED 68.19

AED 68.19 Each (inc. VAT)

Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt, UK- L, EUR- L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Dark Navy

Size EUR

L

Style

T-Shirt

Fitting

Ungendered

Material

Cotton

Hi-Vis

No

Series

51579 CALAIS

Sleeve Type

Short

Size UK

L

Country of Origin

Bangladesh