Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL

RS Stock No.: 218-4208Brand: Mascot WorkwearManufacturers Part No.: 51579-965-010 XL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Dark Navy

Size EUR

XL

Style

T-Shirt

Fitting

Ungendered

Material

Cotton

Hi-Vis

No

Series

51579 CALAIS

Sleeve Type

Short

Size UK

XL

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 64.94

AED 64.94 Each (ex VAT)

AED 68.19

AED 68.19 Each (inc. VAT)

Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL

AED 64.94

AED 64.94 Each (ex VAT)

AED 68.19

AED 68.19 Each (inc. VAT)

Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt, UK- XL, EUR- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Dark Navy

Size EUR

XL

Style

T-Shirt

Fitting

Ungendered

Material

Cotton

Hi-Vis

No

Series

51579 CALAIS

Sleeve Type

Short

Size UK

XL

Country of Origin

Bangladesh