Technical Document
Specifications
Brand
MascotBattery Sizes Charged
Battery Pack
Chemistries Charged
NiCd, NiMH
Number of Cells Charged
10 → 20
Plug Type
AUS, EU, UK, USA
Input Voltage
90 → 264V ac
Maximum Output Power
16W
Dimensions
90 x 45 x 32mm
Weight
125g
Country of Origin
Norway
Product details
Chargers for NiMH and NiCd batteries, 16 W, 2116 Series
Fast, programmable Ni/Cd and Ni/MH battery charger.
Automatic detection of completed charge.
Protected against current overloads and polarity reversal.
Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs
Approved for medical devices: EN 60601
Supplied with
EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs
AED 298.24
AED 298.24 Each (ex VAT)
AED 313.15
AED 313.15 Each (inc. VAT)
1
AED 298.24
AED 298.24 Each (ex VAT)
AED 313.15
AED 313.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MascotBattery Sizes Charged
Battery Pack
Chemistries Charged
NiCd, NiMH
Number of Cells Charged
10 → 20
Plug Type
AUS, EU, UK, USA
Input Voltage
90 → 264V ac
Maximum Output Power
16W
Dimensions
90 x 45 x 32mm
Weight
125g
Country of Origin
Norway
Product details
Chargers for NiMH and NiCd batteries, 16 W, 2116 Series
Fast, programmable Ni/Cd and Ni/MH battery charger.
Automatic detection of completed charge.
Protected against current overloads and polarity reversal.
Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs
Approved for medical devices: EN 60601
Supplied with
EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs