Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Pure Sine Wave 300W Power Inverter, 20 → 30V dc Input, 230V ac Output

RS Stock No.: 494-5474Brand: MascotManufacturers Part No.: 2285240000
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

Mascot

Input Voltage

20 → 30V dc

Output Voltage

230V ac

Output Power Continuous

300W

Output Power Intermittent

500W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Schuko Socket

Efficiency

90%

MTBF

55000h

Length

190mm

Width

148mm

Depth

67mm

Weight

1.6kg

Country of Origin

China

Product details

Pure Sine Wave, 300 to 1000W 3 Pin UK & Schuko Output Sockets

230Vac output voltage from 12Vdc or 24Vdc battery
Output connection via 3-pin UK or Schuko sockets or combined
Input low voltage, input over voltage, low battery alarm, over temperature, overload protection (with indicators) and short circuit proof
Power up TV/Video, appliances, battery chargers (laptops, mobile phones), instruments, tools and other equipment with electrical motors, particularly inductive loads
'E' approved for vehicle applications, directive ref. 95/54/EC

Stock information temporarily unavailable.

AED 1,167.13

AED 1,167.13 Each (ex VAT)

AED 1,225.49

AED 1,225.49 Each (inc. VAT)

Mascot Pure Sine Wave 300W Power Inverter, 20 → 30V dc Input, 230V ac Output

AED 1,167.13

AED 1,167.13 Each (ex VAT)

AED 1,225.49

AED 1,225.49 Each (inc. VAT)

Mascot Pure Sine Wave 300W Power Inverter, 20 → 30V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,167.13
5 - 9AED 1,132.06
10 - 24AED 1,106.96
25 - 49AED 1,088.96
50+AED 1,069.90

Technical Document

Specifications

Brand

Mascot

Input Voltage

20 → 30V dc

Output Voltage

230V ac

Output Power Continuous

300W

Output Power Intermittent

500W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Schuko Socket

Efficiency

90%

MTBF

55000h

Length

190mm

Width

148mm

Depth

67mm

Weight

1.6kg

Country of Origin

China

Product details

Pure Sine Wave, 300 to 1000W 3 Pin UK & Schuko Output Sockets

230Vac output voltage from 12Vdc or 24Vdc battery
Output connection via 3-pin UK or Schuko sockets or combined
Input low voltage, input over voltage, low battery alarm, over temperature, overload protection (with indicators) and short circuit proof
Power up TV/Video, appliances, battery chargers (laptops, mobile phones), instruments, tools and other equipment with electrical motors, particularly inductive loads
'E' approved for vehicle applications, directive ref. 95/54/EC