Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot 145W PC Power Supply, 230V dc Input, 13.2V dc Output

RS Stock No.: 286-1730Brand: MascotManufacturers Part No.: 2922120000Distrelec Article No.: 16984669
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Brand

Mascot

Input Voltage

230V dc

Output Voltage

13.2V dc

Power Rating

145W

Output Current

11A

Number of Outputs

1

Country of Origin

Estonia

Stock information temporarily unavailable.

AED 517.85

AED 517.85 Each (ex VAT)

AED 543.74

AED 543.74 Each (inc. VAT)

Mascot 145W PC Power Supply, 230V dc Input, 13.2V dc Output

AED 517.85

AED 517.85 Each (ex VAT)

AED 543.74

AED 543.74 Each (inc. VAT)

Mascot 145W PC Power Supply, 230V dc Input, 13.2V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mascot

Input Voltage

230V dc

Output Voltage

13.2V dc

Power Rating

145W

Output Current

11A

Number of Outputs

1

Country of Origin

Estonia