Technical Document
Specifications
Brand
MascotInput Voltage
230V dc
Output Voltage
24V dc
Power Rating
145W
Output Current
6A
Number of Outputs
1
Country of Origin
Estonia
Stock information temporarily unavailable.
AED 533.39
AED 533.39 Each (ex VAT)
AED 560.06
AED 560.06 Each (inc. VAT)
Mascot 145W PC Power Supply, 230V dc Input, 24V dc Output
1
AED 533.39
AED 533.39 Each (ex VAT)
AED 560.06
AED 560.06 Each (inc. VAT)
Mascot 145W PC Power Supply, 230V dc Input, 24V dc Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MascotInput Voltage
230V dc
Output Voltage
24V dc
Power Rating
145W
Output Current
6A
Number of Outputs
1
Country of Origin
Estonia