Mascot 28W Plug-In AC/DC Adapter 12V dc Output, 2.33A Output

Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
2 Pin IEC 320 C8, Australia, European Plug, UK, US
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.33A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
28W
Medical Approved
Yes
Efficiency
88.5%
Standards Met
EN 60601-1-2, EN 61000-6-1, EN 61000-6-3, EN/IEC/ANSI 60601-1
Type
AC/DC Adapter
Depth
37mm
Minimum Temperature
-20°C
Width
48.5mm
Series
3626
Load Regulation
<1%
Length
101mm
Distrelec Product Id
30159159
Country of Origin
China
AED 263.02
AED 263.02 Each (ex VAT)
AED 276.17
AED 276.17 Each (inc. VAT)
1
AED 263.02
AED 263.02 Each (ex VAT)
AED 276.17
AED 276.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 263.02 |
5 - 9 | AED 255.10 |
10 - 24 | AED 247.17 |
25 - 49 | AED 241.40 |
50+ | AED 237.20 |
Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
2 Pin IEC 320 C8, Australia, European Plug, UK, US
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.33A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
28W
Medical Approved
Yes
Efficiency
88.5%
Standards Met
EN 60601-1-2, EN 61000-6-1, EN 61000-6-3, EN/IEC/ANSI 60601-1
Type
AC/DC Adapter
Depth
37mm
Minimum Temperature
-20°C
Width
48.5mm
Series
3626
Load Regulation
<1%
Length
101mm
Distrelec Product Id
30159159
Country of Origin
China