Mascot 60W Power Brick AC/DC Adapter 12V dc Output, Maximum of 5A Output

RS Stock No.: 879-3567Brand: MascotManufacturers Part No.: 6320000040
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

Maximum of 5A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

60W

Cable Length

1200mm

Standards Met

CB, CE, cULus, EN 60950, EN 61000-6-1, EN 61000-6-3, Energy Star Certified, FCC, GD, Level V Efficiency Compliant, LPS, RoHS

Better World Verification

Energy Star

Efficiency

87%

Better World Product (Find out more)

Yes

MTBF

100000h

Line Regulation Range

<1%

Length

118mm

Series

6320

Depth

30mm

Minimum Temperature

-20°C

Width

47mm

Energy Efficiency Level

V

Load Regulation

4 → 5%

Country of Origin

Taiwan, Province Of China

Product details

60W AC-DC Switch Mode Desktop Power Supplies - 6320 Series

Mascot 6320 series of 60W desktop power adapter with ErP level V compliance and universal input voltage range of 90 to 264 Vac. This compact, lightweight 60W desktop power adapter has a low no load power draw of less than 0.3W. The 6320 60W desktop power adapters come with 2 exchangeable output connectors, but does not include the mains power cable, which can be purchased separately, please see accessory links.

Universal input voltage
Compact and light weight
ErP Level V compliant
High efficiency
Supplied with 2 connectors, 2.1 x 5.5 mm and 2.5 x 5.5 mm
Mains power cable not included
IEC-320 C14 output connector

Approvals

cUL/UL, FC, CB, CE, TUV

You may be interested in
Stock information temporarily unavailable.

AED 223.96

AED 223.96 Each (ex VAT)

AED 235.16

AED 235.16 Each (inc. VAT)

Mascot 60W Power Brick AC/DC Adapter 12V dc Output, Maximum of 5A Output

AED 223.96

AED 223.96 Each (ex VAT)

AED 235.16

AED 235.16 Each (inc. VAT)

Mascot 60W Power Brick AC/DC Adapter 12V dc Output, Maximum of 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 223.96
5 - 9AED 217.24
10 - 24AED 211.36
25 - 49AED 207.90
50+AED 204.22
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

Maximum of 5A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

60W

Cable Length

1200mm

Standards Met

CB, CE, cULus, EN 60950, EN 61000-6-1, EN 61000-6-3, Energy Star Certified, FCC, GD, Level V Efficiency Compliant, LPS, RoHS

Better World Verification

Energy Star

Efficiency

87%

Better World Product (Find out more)

Yes

MTBF

100000h

Line Regulation Range

<1%

Length

118mm

Series

6320

Depth

30mm

Minimum Temperature

-20°C

Width

47mm

Energy Efficiency Level

V

Load Regulation

4 → 5%

Country of Origin

Taiwan, Province Of China

Product details

60W AC-DC Switch Mode Desktop Power Supplies - 6320 Series

Mascot 6320 series of 60W desktop power adapter with ErP level V compliance and universal input voltage range of 90 to 264 Vac. This compact, lightweight 60W desktop power adapter has a low no load power draw of less than 0.3W. The 6320 60W desktop power adapters come with 2 exchangeable output connectors, but does not include the mains power cable, which can be purchased separately, please see accessory links.

Universal input voltage
Compact and light weight
ErP Level V compliant
High efficiency
Supplied with 2 connectors, 2.1 x 5.5 mm and 2.5 x 5.5 mm
Mains power cable not included
IEC-320 C14 output connector

Approvals

cUL/UL, FC, CB, CE, TUV

You may be interested in