Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Plug In Power Supply 6V ac Output, 1.3A Output

RS Stock No.: 281-3640Brand: MascotManufacturers Part No.: 8610-6VAC
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Output Voltage

6V ac

Input Voltage

230V ac

Output Current

1.3A

Output Connector

Exchangeable

Number of Outputs

1

Width

51mm

Depth

57mm

Type

Linear Power Supply

Length

95mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot Plug In Power Supply 6V ac Output, 1.3A Output

P.O.A.

Mascot Plug In Power Supply 6V ac Output, 1.3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Output Voltage

6V ac

Input Voltage

230V ac

Output Current

1.3A

Output Connector

Exchangeable

Number of Outputs

1

Width

51mm

Depth

57mm

Type

Linear Power Supply

Length

95mm

You may be interested in