Mascot DC-DC Converter, 13.2V dc/ 10A Output, 18 → 32 V dc Input, 132W, Mounting Bracket, +30°C Max Temp -20°C

RS Stock No.: 218-4841Brand: MascotManufacturers Part No.: 8862000079
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Mascot

Output Voltage

13.2V dc

Input Voltage Range

18 → 32 V dc

Power Rating

132W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Mounting Bracket

Width

119mm

Depth

46mm

Length

135mm

Load Regulation

0.05

Minimum Temperature

-20°C

Maximum Temperature

+30°C

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 618.66

AED 618.66 Each (ex VAT)

AED 649.59

AED 649.59 Each (inc. VAT)

Mascot DC-DC Converter, 13.2V dc/ 10A Output, 18 → 32 V dc Input, 132W, Mounting Bracket, +30°C Max Temp -20°C

AED 618.66

AED 618.66 Each (ex VAT)

AED 649.59

AED 649.59 Each (inc. VAT)

Mascot DC-DC Converter, 13.2V dc/ 10A Output, 18 → 32 V dc Input, 132W, Mounting Bracket, +30°C Max Temp -20°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 618.66
5 - 9AED 600.13
10 - 24AED 581.49
25 - 49AED 567.63
50+AED 557.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Mascot

Output Voltage

13.2V dc

Input Voltage Range

18 → 32 V dc

Power Rating

132W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Mounting Bracket

Width

119mm

Depth

46mm

Length

135mm

Load Regulation

0.05

Minimum Temperature

-20°C

Maximum Temperature

+30°C

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more