Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Power Brick AC/DC Adapter 5 → 24V dc Output, 2A Output

RS Stock No.: 224-3962Brand: MascotManufacturers Part No.: 8937000072
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

3-Pin UK

Output Voltage

5 → 24V dc

Input Voltage

198 → 264 V ac, 260 → 340V dc

Output Current

2A

Maximum Temperature

+40°C

Number of Outputs

1

Load Regulation

±2%

Line Regulation Range

±0.1%

Length

98mm

Depth

55mm

Minimum Temperature

-10°C

Width

108mm

Weight

1kg

Country of Origin

Norway

Product details

12 & 18W Regulated DC Output

Linear power supplied with continuously adjustable regulated outputs
Units are fully enclosed in a metal case
All units are CE marked and manufactured in accordance with EN60950
230Vac ± 10% (50/60Hz) input
0 to 30°C operating temperature range
Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation, computing and office equipment

You may be interested in
Stock information temporarily unavailable.

AED 541.12

AED 541.12 Each (ex VAT)

AED 568.18

AED 568.18 Each (inc. VAT)

Mascot Power Brick AC/DC Adapter 5 → 24V dc Output, 2A Output

AED 541.12

AED 541.12 Each (ex VAT)

AED 568.18

AED 568.18 Each (inc. VAT)

Mascot Power Brick AC/DC Adapter 5 → 24V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 541.12
5 - 9AED 533.77
10 - 24AED 526.00
25 - 49AED 517.70
50+AED 508.94
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

3-Pin UK

Output Voltage

5 → 24V dc

Input Voltage

198 → 264 V ac, 260 → 340V dc

Output Current

2A

Maximum Temperature

+40°C

Number of Outputs

1

Load Regulation

±2%

Line Regulation Range

±0.1%

Length

98mm

Depth

55mm

Minimum Temperature

-10°C

Width

108mm

Weight

1kg

Country of Origin

Norway

Product details

12 & 18W Regulated DC Output

Linear power supplied with continuously adjustable regulated outputs
Units are fully enclosed in a metal case
All units are CE marked and manufactured in accordance with EN60950
230Vac ± 10% (50/60Hz) input
0 to 30°C operating temperature range
Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation, computing and office equipment

You may be interested in