Technical Document
Specifications
Brand
MascotOutput Voltage
13.5V dc
Input Voltage Range
20 → 32 V dc
Power Rating
27W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Mounting Bracket
Width
105mm
Depth
46mm
Length
80mm
Load Regulation
0.05
Minimum Temperature
-20°C
Maximum Temperature
+25°C
Country of Origin
France
Product details
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection
AED 242.44
AED 242.44 Each (ex VAT)
AED 254.56
AED 254.56 Each (inc. VAT)
1
AED 242.44
AED 242.44 Each (ex VAT)
AED 254.56
AED 254.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 242.44 |
5 - 9 | AED 235.15 |
10 - 24 | AED 227.90 |
25 - 49 | AED 223.76 |
50+ | AED 219.76 |
Technical Document
Specifications
Brand
MascotOutput Voltage
13.5V dc
Input Voltage Range
20 → 32 V dc
Power Rating
27W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Mounting Bracket
Width
105mm
Depth
46mm
Length
80mm
Load Regulation
0.05
Minimum Temperature
-20°C
Maximum Temperature
+25°C
Country of Origin
France
Product details
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection