Mascot 3W Plug In Power Supply 9V ac Output, 300mA Output

RS Stock No.: 400-6484Brand: MascotManufacturers Part No.: 9580000054
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Plug Type

Type G

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

300mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

Width

51mm

Depth

41mm

Minimum Temperature

-10°C

Type

Linear Power Supply

Length

59mm

Country of Origin

China

Product details

AC Output 3-Pin 13A Plug Top

Plugs directly into a standard 13A mains socket
2m (approx) output lead with interchangeable connectors
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950

Supplied with

2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm.

You may be interested in
Stock information temporarily unavailable.

AED 91.35

AED 91.35 Each (ex VAT)

AED 95.92

AED 95.92 Each (inc. VAT)

Mascot 3W Plug In Power Supply 9V ac Output, 300mA Output

AED 91.35

AED 91.35 Each (ex VAT)

AED 95.92

AED 95.92 Each (inc. VAT)

Mascot 3W Plug In Power Supply 9V ac Output, 300mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 91.35
5 - 9AED 90.14
10 - 24AED 88.94
25 - 49AED 87.57
50+AED 86.10
You may be interested in

Technical Document

Specifications

Brand

Mascot

Plug Type

Type G

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

300mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

Width

51mm

Depth

41mm

Minimum Temperature

-10°C

Type

Linear Power Supply

Length

59mm

Country of Origin

China

Product details

AC Output 3-Pin 13A Plug Top

Plugs directly into a standard 13A mains socket
2m (approx) output lead with interchangeable connectors
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950

Supplied with

2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm.

You may be interested in