Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Master Lock Hardened Steel Hasp & Staple, 230mm, 14mm

RS Stock No.: 108-941Brand: Master LockManufacturers Part No.: 736EURD
brand-logo
View all in Hasp & Staples

Technical Document

Specifications

Material

Hardened Steel

Dimensions

230mm

Staple Hole Diameter

14mm

Length

230mm

Country of Origin

China

Stock information temporarily unavailable.

AED 337.05

AED 337.05 Each (ex VAT)

AED 353.90

AED 353.90 Each (inc. VAT)

Master Lock Hardened Steel Hasp & Staple, 230mm, 14mm

AED 337.05

AED 337.05 Each (ex VAT)

AED 353.90

AED 353.90 Each (inc. VAT)

Master Lock Hardened Steel Hasp & Staple, 230mm, 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Hardened Steel

Dimensions

230mm

Staple Hole Diameter

14mm

Length

230mm

Country of Origin

China