Black Cash Box, 9.3 cm x 30cm x 23.5 cm
Technical Document
Specifications
Width
30cm
Capacity
12ml
Depth
23.5 cm
Height
9.3 cm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 271.06
AED 271.06 Each (ex VAT)
AED 284.61
AED 284.61 Each (inc. VAT)
Black Cash Box, 9.3 cm x 30cm x 23.5 cm
1
AED 271.06
AED 271.06 Each (ex VAT)
AED 284.61
AED 284.61 Each (inc. VAT)
Black Cash Box, 9.3 cm x 30cm x 23.5 cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Width
30cm
Capacity
12ml
Depth
23.5 cm
Height
9.3 cm
Colour
Black
Country of Origin
China