Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Master Lock 7.5L Home Safe

RS Stock No.: 121-8752Brand: Master LockManufacturers Part No.: LCHW20101
brand-logo
View all in Safes

Technical Document

Specifications

Type

Home

Capacity

7.5L

Fireproof

Yes

Water Resistant

Yes

Lock Type

Key

Fire Protection Time

30min

Colour

Black, Grey

Height

168 mm

Width

363mm

Depth

391 mm

Weight

9.3kg

Country of Origin

United States

Product details

Fire and water resistant Master Lock Security Chest

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant home safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C

It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

You may be interested in
Master Lock 2.3L Office Safe
P.O.A.Each (ex VAT)
Master Lock 2.34L Hotel Safe
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 834.30

AED 834.30 Each (ex VAT)

AED 876.02

AED 876.02 Each (inc. VAT)

Master Lock 7.5L Home Safe

AED 834.30

AED 834.30 Each (ex VAT)

AED 876.02

AED 876.02 Each (inc. VAT)

Master Lock 7.5L Home Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Master Lock 2.3L Office Safe
P.O.A.Each (ex VAT)
Master Lock 2.34L Hotel Safe
P.O.A.Each (ex VAT)

Technical Document

Specifications

Type

Home

Capacity

7.5L

Fireproof

Yes

Water Resistant

Yes

Lock Type

Key

Fire Protection Time

30min

Colour

Black, Grey

Height

168 mm

Width

363mm

Depth

391 mm

Weight

9.3kg

Country of Origin

United States

Product details

Fire and water resistant Master Lock Security Chest

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant home safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C

It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

You may be interested in
Master Lock 2.3L Office Safe
P.O.A.Each (ex VAT)
Master Lock 2.34L Hotel Safe
P.O.A.Each (ex VAT)