Master Lock Key Weatherproof Brass, Stainless Steel Padlock, 7mm Shackle, 50mm Body
RS Stock No.: 366-7836Brand: Master Lock
Technical Document
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
7mm
Shackle Length
51mm
Weather Proof
Yes
Material
Brass, Stainless Steel
Body Width
50mm
Product details
Weatherproof Padlocks
You may be interested in
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 9mm Shackle, 59mm BodyBrand: ABUS
AED 151.52Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Master Lock Key Weatherproof Brass, Stainless Steel Padlock, 7mm Shackle, 50mm Body
1
P.O.A.
Master Lock Key Weatherproof Brass, Stainless Steel Padlock, 7mm Shackle, 50mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 9mm Shackle, 59mm BodyBrand: ABUS
AED 151.52Each (ex VAT)
Technical Document
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
7mm
Shackle Length
51mm
Weather Proof
Yes
Material
Brass, Stainless Steel
Body Width
50mm
Product details
Weatherproof Padlocks
You may be interested in
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 9mm Shackle, 59mm BodyBrand: ABUS
AED 151.52Each (ex VAT)