Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Master Lock Key Weatherproof Brass, Stainless Steel Padlock, 5mm Shackle, 30mm Body

RS Stock No.: 366-7870Brand: Master Lock
View all in Padlocks

Technical Document

Specifications

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

38mm

Weather Proof

Yes

Material

Brass, Stainless Steel

Body Width

30mm

Product details

Weatherproof Padlocks

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Master Lock Key Weatherproof Brass, Stainless Steel Padlock, 5mm Shackle, 30mm Body

P.O.A.

Master Lock Key Weatherproof Brass, Stainless Steel Padlock, 5mm Shackle, 30mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

38mm

Weather Proof

Yes

Material

Brass, Stainless Steel

Body Width

30mm

Product details

Weatherproof Padlocks

You may be interested in